Part Details for CNY64B by Vishay Semiconductors
Overview of CNY64B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY64B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY64B-ND
|
DigiKey | OPTOISOLATOR 8.2KV TRANS 4-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11715 In Stock |
|
$0.9213 / $1.8100 | Buy Now |
Part Details for CNY64B
CNY64B CAD Models
CNY64B Part Data Attributes:
|
CNY64B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CNY64B
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 8200V Isolation, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Isolation Voltage-Max | 8200 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNY64B
This table gives cross-reference parts and alternative options found for CNY64B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY64B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY64B | Transistor Output Optocoupler, 1-Element, 8200V Isolation, ROHS COMPLIANT, DIP-4 | Everlight Electronics Co Ltd | CNY64B vs CNY64B |