Part Details for CO1100-19.6608-T-TR by Raltron Electronics Corporation
Overview of CO1100-19.6608-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO1100-19.6608-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL OUTPUT CLOCK OSCILLATOR, 19.6608MHZ NOM | 50 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for CO1100-19.6608-T-TR
CO1100-19.6608-T-TR CAD Models
CO1100-19.6608-T-TR Part Data Attributes:
|
CO1100-19.6608-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO1100-19.6608-T-TR
Raltron Electronics Corporation
TTL Output Clock Oscillator, 19.6608MHz Nom, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.87mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |