Part Details for CO21H4-25.000-18JDTSTL by HCI
Overview of CO21H4-25.000-18JDTSTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO21H4-25.000-18JDTSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V 10ppm 30ppm 25MHz HCMOS SMD2016-4P Crystal Oscillators ROHS | 8 |
|
$0.3886 / $0.4109 | Buy Now |