Part Details for CO22H4-100.000-33GDTSNL by HCI
Overview of CO22H4-100.000-33GDTSNL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO22H4-100.000-33GDTSNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V ��50ppm HCMOS 100MHz SMD2520-4P Oscillators ROHS | 4455 |
|
$0.6881 / $1.1975 | Buy Now |