Part Details for CO2520-24.000-3.3-50-EXT-T-TR by Raltron Electronics Corporation
Overview of CO2520-24.000-3.3-50-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO2520-24.000-3.3-50-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2464
|
Newark | Oscillator, 24Mhz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron CO2520-24.000-3.3-50-EXT-T-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
2151-CO2520-24.000-3.3-50-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 24MHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5391 In Stock |
|
$0.8229 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4750 | Buy Now |
DISTI #
4165904
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.9009 / $3.1056 | Buy Now |
DISTI #
4165904RL
|
element14 Asia-Pacific | OSCILLATOR, 24MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.9009 / $1.9557 | Buy Now |
DISTI #
4165904RL
|
Farnell | OSCILLATOR, 24MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7833 / $1.0868 | Buy Now |
DISTI #
4165904
|
Farnell | OSCILLATOR, 24MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7833 / $1.3617 | Buy Now |
Part Details for CO2520-24.000-3.3-50-EXT-T-TR
CO2520-24.000-3.3-50-EXT-T-TR CAD Models
CO2520-24.000-3.3-50-EXT-T-TR Part Data Attributes
|
CO2520-24.000-3.3-50-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO2520-24.000-3.3-50-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.08X.1,71/55 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,71/55 | |
Physical Dimension | 2.5mm x 2mm x 0.95mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CO2520-24.000-3.3-50-EXT-T-TR
This table gives cross-reference parts and alternative options found for CO2520-24.000-3.3-50-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO2520-24.000-3.3-50-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.