Part Details for CO32H4-25.000-33KDTSN by HCI
Overview of CO32H4-25.000-33KDTSN by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO32H4-25.000-33KDTSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V ��25ppm 25MHz HCMOS SMD3225-4P Oscillators ROHS | 5802 |
|
$0.2690 / $0.5044 | Buy Now |
|
LCSC | 3.3V 10ppm 25ppm 25MHz HCMOS SMD3225-4P Oscillators ROHS | 5802 |
|
$0.2608 / $0.4890 | Buy Now |