Part Details for CO32H4-27.000-33JDTSNL by HCI
Overview of CO32H4-27.000-33JDTSNL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO32H4-27.000-33JDTSNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 30ppm 27MHz HCMOS SMD3225-4P Crystal Oscillators ROHS | 1750 |
|
$0.1757 / $0.2531 | Buy Now |