Part Details for CO4305-24.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-24.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO4305-24.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8623
|
Newark | Oscillator, 24Mhz, Cmos/Ttl, 7Mm X 5Mm, Frequency Nom:24Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Co43 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron CO4305-24.000-EXT-T-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2151-CO4305-24.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 24MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.6218 / $1.2000 | Buy Now |
|
Future Electronics | Oscillator, 24 MHz, 50 ppm, SMD, 7mm x 5mm, CMOS / TTL, 3.3 V, CO43 Series RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 | Buy Now |
DISTI #
2982744
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3952 | Buy Now |
DISTI #
2982744
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.9151 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 24MHz 3.3V 20pF 50PPM CMOS SMT | 0 |
|
$0.5378 / $0.6185 | RFQ |
Part Details for CO4305-24.000-EXT-T-TR
CO4305-24.000-EXT-T-TR CAD Models
CO4305-24.000-EXT-T-TR Part Data Attributes
|
CO4305-24.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-24.000-EXT-T-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 20 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |