There are no models available for this part yet.
Overview of CO4305-50.000-T-TR by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4305-50.000-T-TR by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | CO4 Series 50 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now | ||
Bristol Electronics | 800 |
|
RFQ | ||||
Quest Components | Crystal Oscillator, 1.544mhz - 50mhz, 4 Pin, Ceramic, LCC | 640 |
|
Buy Now | |||
Quest Components | Crystal Oscillator, 1.544mhz - 50mhz, 4 Pin, Ceramic, LCC | 518 |
|
$1.4784 / $3.5840 | Buy Now |
CAD Models for CO4305-50.000-T-TR by Raltron Electronics Corporation
Part Data Attributes for CO4305-50.000-T-TR by Raltron Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Package Description
|
ULTRA SMALL PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS/TTL
|
Output Load
|
5 TTL, 15 pF
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7mm x 5mm x 1.8mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
3 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for CO4305-50.000-T-TR
This table gives cross-reference parts and alternative options found for CO4305-50.000-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4305-50.000-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530QA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530QA50M0000DG |
530QA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530QA50M0000DGR |
530WA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530WA50M0000DG |
530DA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530DA50M0000DGR |
531KA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 531KA50M0000DG |
531HA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 531HA50M0000DGR |
530WA50M0000DGR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530WA50M0000DGR |
531HA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 531HA50M0000DG |
530KA50M0000DG | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-50.000-T-TR vs 530KA50M0000DG |
CO465-50.000-EXT-TTR | CMOS/TTL Output Clock Oscillator, 50MHz Nom | Raltron Electronics Corporation | CO4305-50.000-T-TR vs CO465-50.000-EXT-TTR |