There are no models available for this part yet.
Overview of CO4305S-4.000-T-TR by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4305S-4.000-T-TR by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2151-CO4305S-4.000-T-TRCT-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5679 / $1.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5000 | Buy Now |
CAD Models for CO4305S-4.000-T-TR by Raltron Electronics Corporation
Part Data Attributes for CO4305S-4.000-T-TR by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for CO4305S-4.000-T-TR
This table gives cross-reference parts and alternative options found for CO4305S-4.000-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4305S-4.000-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99321C2A@4.000000MHZ | CMOS Output Clock Oscillator, 4MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99321C2A@4.000000MHZ |
SM5545TEV-4.0M | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | CO4305S-4.000-T-TR vs SM5545TEV-4.0M |
SM99321C7E@4.096000MHZ | CMOS Output Clock Oscillator, 4.096MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99321C7E@4.096000MHZ |
SM99321C2E@4.915200MHZ | CMOS Output Clock Oscillator, 4.9152MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99321C2E@4.915200MHZ |
8102-4VPCNVGE | CMOS Output Clock Oscillator, 4MHz Min, 50MHz Max, 4MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | CO4305S-4.000-T-TR vs 8102-4VPCNVGE |
SM99421C2E@4.354500MHZ | CMOS Output Clock Oscillator, 4.3545MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99421C2E@4.354500MHZ |
SM99221C2A@4.096000MHZ | CMOS Output Clock Oscillator, 4.096MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99221C2A@4.096000MHZ |
SM99221C5E@4.433619MHZ | CMOS Output Clock Oscillator, 4.433619MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99221C5E@4.433619MHZ |
SM99421C2A@4.433619MHZ | CMOS Output Clock Oscillator, 4.433619MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99421C2A@4.433619MHZ |
SM99321C7E@4.000000MHZ | CMOS Output Clock Oscillator, 4MHz Nom | MMD | CO4305S-4.000-T-TR vs SM99321C7E@4.000000MHZ |