Part Details for CO4310-14.7456-TR by Raltron Electronics Corporation
Overview of CO4310-14.7456-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74562KBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
67997-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch | |
79257-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for CO4310-14.7456-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Quest Components | HCMOS/TTL OUTPUT CLOCK OSCILLATOR, 14.7456MHZ NOM | 1124 |
|
$0.4454 / $1.0689 | Buy Now |
Part Details for CO4310-14.7456-TR
CO4310-14.7456-TR CAD Models
CO4310-14.7456-TR Part Data Attributes
|
CO4310-14.7456-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4310-14.7456-TR
Raltron Electronics Corporation
HCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 20 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |