Part Details for CO4310-16.666-EXT-TR by Raltron Electronics Corporation
Overview of CO4310-16.666-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Price & Stock for CO4310-16.666-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator - 16.666 MHz - (+/-) 100 PPM - CMOS - 3.3 V - Surface Mount. RoHS: Compliant |
260 In Stock |
|
$0.4500 / $3.0400 | Buy Now |
DISTI #
CO4310-16.6EXTT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CO4310-16.666-EXT-TR
CO4310-16.666-EXT-TR CAD Models
CO4310-16.666-EXT-TR Part Data Attributes
|
CO4310-16.666-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4310-16.666-EXT-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 16.666MHz Nom, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 20 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |