Part Details for CO4310-22.1184-TR by Raltron Electronics Corporation
Overview of CO4310-22.1184-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-184 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for CO4310-22.1184-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8167 | Buy Now |