Part Details for CO4310-50.000-TR by Raltron Electronics Corporation
Overview of CO4310-50.000-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CO4310-50.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Oscillator XO 50MHz 100ppm 20pF CMOS/TTL 60% 3.3V 4-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5150 | Buy Now |
|
Quest Components | CMOS/TTL OUTPUT CLOCK OSCILLATOR, 50MHZ NOM | 248 |
|
$2.3865 / $3.8700 | Buy Now |
|
NAC | CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS/TTL OUTPUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4600 | Buy Now |
Part Details for CO4310-50.000-TR
CO4310-50.000-TR CAD Models
CO4310-50.000-TR Part Data Attributes
|
CO4310-50.000-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4310-50.000-TR
Raltron Electronics Corporation
CMOS/TTL Output Clock Oscillator, 1.544MHz Min, 50MHz Max, 50MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO4310-50.000-TR
This table gives cross-reference parts and alternative options found for CO4310-50.000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4310-50.000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXO3ME-50.0M,100/100/-/M | CMOS/TTL Output Clock Oscillator, 0.2MHz Min, 200MHz Max, 50MHz Nom, Hybrid, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | CO4310-50.000-TR vs CXO3ME-50.0M,100/100/-/M |
O-50.000000M-AQO3225-100-3.3-B-5/P/TR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-B-5/P/TR |
O-50.000000M-AQO3225-100-3.3-E-/T/TR | CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-E-/T/TR |
O-50.000000M-AQO3225-100-3.3-A-/P/TR | CMOS/TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-A-/P/TR |
O-50.000000M-AQO3225-100-3.3-B-3/T/TR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-B-3/T/TR |
O-50.000000M-AQO3225-100-3.3-B-5/T/TR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-B-5/T/TR |
OC7T50000XCDD3RX | CMOS/TTL Output Clock Oscillator, 50MHz Nom, GREEN, HERMETIC SEALED PACKAGE-4 | Wi2Wi | CO4310-50.000-TR vs OC7T50000XCDD3RX |
CXO3MTSM3-50.0M,100/100/-/M | CMOS/TTL Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | CO4310-50.000-TR vs CXO3MTSM3-50.0M,100/100/-/M |
O-50.000000M-AQO3225-100-3.3-E-5/T/TR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-E-5/T/TR |
O-50.000000M-AQO3225-100-3.3-C-5/P/TR | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | CO4310-50.000-TR vs O-50.000000M-AQO3225-100-3.3-C-5/P/TR |