Part Details for CO4610-100.000-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4610-100.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Price & Stock for CO4610-100.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.9000 | Buy Now |
|
Bristol Electronics | 680 |
|
RFQ | ||
|
Quest Components | 544 |
|
$1.4850 / $3.6000 | Buy Now |
Part Details for CO4610-100.000-EXT-T-TR
CO4610-100.000-EXT-T-TR CAD Models
CO4610-100.000-EXT-T-TR Part Data Attributes
|
CO4610-100.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4610-100.000-EXT-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 100MHz Nom, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO4610-100.000-EXT-T-TR
This table gives cross-reference parts and alternative options found for CO4610-100.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4610-100.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPWC7L-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC7L-A3B6-100.0000PD |
CPWC7LT-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC7LT-A3B6-100.0000TS |
CPWC3L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC3L-A3B6-100.0000TS |
CPWC3LZ-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC3LZ-A3B6-100.0000PD |
CPWC5L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC5L-A3B6-100.0000TS |
CPWC7L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC7L-A3B6-100.0000TS |
CPWC7LT-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC7LT-A3B6-100.0000PD |
CPWC5LT-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC5LT-A3B6-100.0000TS |
CPWC3LT-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC3LT-A3B6-100.0000PD |
CPWC3LZ-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CO4610-100.000-EXT-T-TR vs CPWC3LZ-A3B6-100.0000TS |