Part Details for CO6050-50.000 by Raltron Electronics Corporation
Overview of CO6050-50.000 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CO6050-50.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CO14-50.000MHZ | 1 |
|
$1.7500 | Buy Now |
Part Details for CO6050-50.000
CO6050-50.000 CAD Models
CO6050-50.000 Part Data Attributes
|
CO6050-50.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO6050-50.000
Raltron Electronics Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for CO6050-50.000
This table gives cross-reference parts and alternative options found for CO6050-50.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO6050-50.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1145TSC-50.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145TSC-50.000MHZ-G |
EP1145HSETTSC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSETTSC-50.000M-CLXXX |
DFN4-KH50.000MHZXB50 | HCMOS Output Clock Oscillator, 50MHz Nom, DIL-8/4 | CTS Corporation | CO6050-50.000 vs DFN4-KH50.000MHZXB50 |
EP1145HSETTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSETTSC-50.000M-G |
EP1145HSETTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSETTSC-50.000M-G2 |
EP1145HSPDC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSPDC-50.000M-CLXXX |
EP1145HSTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSTSC-50.000M-G |
EP1145ETTSC-50.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145ETTSC-50.000MHZ-CLXXX |
EP1145HSTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145HSTSC-50.000M-G2 |
EP1145PDC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CO6050-50.000 vs EP1145PDC-50.000MHZ |