There are no models available for this part yet.
Overview of CO75D6-106.250-33JDTSNL by HCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CO75D6-106.250-33JDTSNL by HCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3V 10ppm 30ppm LVDS 106.25MHz SMD7050-6P Crystal Oscillators ROHS | 712 |
|
$3.2538 / $4.0977 | Buy Now |