Part Details for CO75D6-156.250-33JDTST by HCI
Overview of CO75D6-156.250-33JDTST by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO75D6-156.250-33JDTST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V ��30ppm LVDS 156.25MHz SMD7050-6P Oscillators ROHS | 153 |
|
$3.5770 / $5.8449 | Buy Now |