Part Details for COFFER A/6.5 by TEKO Enclosures Inc
Overview of COFFER A/6.5 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COFFER A/6.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COFFER-A/6.5
|
TME | Enclosure: multipurpose, X: 70mm, Y: 125mm, Z: 35mm, COFFER A, ABS Min Qty: 1 | 5 |
|
$6.0700 / $7.8100 | Buy Now |