Part Details for COFFER TP3.5 by TEKO Enclosures Inc
Overview of COFFER TP3.5 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COFFER TP3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COFFER-TP3.5
|
TME | Enclosure: multipurpose, X: 95mm, Y: 160mm, Z: 49mm, COFFER TP, ABS Min Qty: 1 | 1 |
|
$13.9400 / $18.1200 | Buy Now |