Part Details for COM-11025 by SparkFun Electronics
Overview of COM-11025 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-11025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-11025-ND
|
DigiKey | MP3 CODEC - VS1063 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 | Buy Now |
DISTI #
474-COM-11025
|
Mouser Electronics | SparkFun Accessories MP3 and MIDI Codec - VS1063 RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3100 / $13.6400 | Buy Now |
DISTI #
C1S724400017481
|
Chip1Stop | Unclassified RoHS: Compliant | 3 |
|
$1.6100 | Buy Now |