Part Details for COM-11120 by SparkFun Electronics
Overview of COM-11120 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-11120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1215-ND
|
DigiKey | LED RGB DIFFUSED T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1274 In Stock |
|
$1.1500 | Buy Now |
DISTI #
474-COM-11120
|
Mouser Electronics | SparkFun Accessories Diffused LED - RGB 10mm RoHS: Compliant | 236 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Diffused LED - RGB 10mm RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.1300 | Buy Now |
|
Master Electronics | Diffused LED - RGB 10mm RoHS: Compliant |
300 In Stock |
|
$1.0100 / $1.1300 | Buy Now |