There are no models available for this part yet.
Overview of COM-11138 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-11138 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-COM-11138-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5500 | Buy Now | |
DISTI #
474-COM-11138
|
Mouser Electronics | SparkFun Accessories Rocker Switch - SPST (round) RoHS: Compliant | 156 |
|
$0.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3927 / $0.5769 | Buy Now |