Part Details for COM-11405 by SparkFun Electronics
Overview of COM-11405 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-11405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COM-11405-ND
|
DigiKey | DISPLAY LED 7-SEG 0.8" QUAD RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
474-COM-11405
|
Mouser Electronics | SparkFun Accessories 7-Segment Display - 20mm (Red) RoHS: Compliant | 47 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 7-Segment Display - 20mm (Red) RoHS: Compliant | 0 |
|
$1.3900 / $7.3300 | Buy Now |