Part Details for COM-11621 by SparkFun Electronics
Overview of COM-11621 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-11621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-11621-ND
|
DigiKey | SLIDE POT 10K OHM 0.1W TOP 30MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
DISTI #
474-COM-11621
|
Mouser Electronics | SparkFun Accessories Slide Pot - Medium (10k Linear Taper) RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $10.0000 | Buy Now |