Part Details for COM-11899 by SparkFun Electronics
Overview of COM-11899 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-11899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COM-11899-ND
|
DigiKey | MUSCLE WIRE 0.127MM DIA 305MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
474-COM-11899
|
Mouser Electronics | SparkFun Accessories Muscle Wire - 0.005in. Diameter (1 foot) RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $7.3300 | Buy Now |