Part Details for COM-11966 by SparkFun Electronics
Overview of COM-11966 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-11966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-11966-ND
|
DigiKey | METAL PUSHBUTTON - MOMENTARY (16 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9400 | Buy Now |
DISTI #
474-COM-11966
|
Mouser Electronics | SparkFun Accessories Metal Pushbutton - Momentary (16mm, Red) RoHS: Not Compliant | 0 |
|
$6.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $9.5700 | Buy Now |