Part Details for COM-13951 by SparkFun Electronics
Overview of COM-13951 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-13951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-13951-ND
|
DigiKey | TRANSISTOR - NPN, 60V 4A (2N519 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
474-COM-13951
|
Mouser Electronics | SparkFun Accessories Transistor - NPN, 60V 4A (2N5192G) RoHS: Not Compliant | 20 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $5.0000 | Buy Now |