Part Details for COM-21215 by SparkFun Electronics
Overview of COM-21215 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-21215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-21215-ND
|
DigiKey | 14-SEGMENT ALPHANUMERIC DISPLAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$2.5000 | Buy Now |
DISTI #
474-COM-21215
|
Mouser Electronics | LED Displays & Accessories 14-Segment Alphanumeric Display - Purple RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $3.9400 | Buy Now |