Part Details for COM-21256 by SparkFun Electronics
Overview of COM-21256 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-21256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-21256-ND
|
DigiKey | SPARKFUN BABYBUCK REGULATOR BREA Min Qty: 1 Lead time: 5 Weeks Container: Box |
75 In Stock |
|
$4.9800 | Buy Now |
DISTI #
474-COM-21256
|
Mouser Electronics | Power Management IC Development Tools SparkFun BabyBuck Regulator Breakout - 5V (AP63357) RoHS: Compliant | 122 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $8.1700 | Buy Now |