Part Details for COM13025-0.032768-EXT-T-TR by Raltron Electronics Corporation
Overview of COM13025-0.032768-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for COM13025-0.032768-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.5250 | Buy Now |
DISTI #
81734890
|
Verical | COM13025-0.032768-EXT-T-TR Min Qty: 12 Package Multiple: 1 Date Code: 2324 | Americas - 4575 |
|
$0.6647 / $0.8324 | Buy Now |
DISTI #
C1S615500066195
|
Chip1Stop | Unclassified | 4575 |
|
$0.6647 / $0.9590 | Buy Now |