Part Details for COM13025-25.000-EXT-T-TR by Raltron Electronics Corporation
Overview of COM13025-25.000-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for COM13025-25.000-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24120707
|
Arrow Electronics | Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2212 | Americas - 2000 |
|
$2.2621 / $3.0935 | Buy Now |
|
Future Electronics | COM1 Series 25 MHz 3.3 V ±25 ppm -40°C TO +85°C SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
DISTI #
71238302
|
Verical | Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2212 | Americas - 2000 |
|
$2.2621 / $3.0935 | Buy Now |
Part Details for COM13025-25.000-EXT-T-TR
COM13025-25.000-EXT-T-TR CAD Models
COM13025-25.000-EXT-T-TR Part Data Attributes
|
COM13025-25.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
COM13025-25.000-EXT-T-TR
Raltron Electronics Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for COM13025-25.000-EXT-T-TR
This table gives cross-reference parts and alternative options found for COM13025-25.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM13025-25.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-6431/A25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/A25.00000MHZ |
GXO-6431/AIN25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/AIN25.00000MHZ |
GXO-6431/AI25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/AI25.00000MHZ |
GXO-6431/AN25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/AN25.00000MHZ |
GXO-7531/A25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-7531/A25.0MHZ |
GXO-6431/AIP25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/AIP25.00000MHZ |
GXO-7531/AN25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-7531/AN25.0MHZ |
GXO-6431/AP25.00000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-6431/AP25.00000MHZ |
DFNS1-LHRZ25.000MHZXE25 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | COM13025-25.000-EXT-T-TR vs DFNS1-LHRZ25.000MHZXE25 |
GXO-7531/AIP25.0MHZ | HCMOS Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | COM13025-25.000-EXT-T-TR vs GXO-7531/AIP25.0MHZ |