Part Details for COM1305-24.000-EXT by Raltron Electronics Corporation
Overview of COM1305-24.000-EXT by Raltron Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM1305-24.000-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2854
|
Newark | Osc, 24Mhz, 3.2Mm X 2.5Mm, Hcmos, Frequency Nom:24Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Com1 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Raltron COM1305-24.000-EXT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7820 / $1.2700 | Buy Now |
DISTI #
70418092
|
RS | XO SMD 24MHz HCMOS Tristate 2.5x3.2mm | Raltron COM1305-24.000-EXT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.2800 | RFQ |
DISTI #
2509149
|
element14 Asia-Pacific | OSC, 24MHZ, 3.2MM X 2.5MM, HCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9367 / $3.2525 | Buy Now |
DISTI #
2509149RL
|
element14 Asia-Pacific | OSC, 24MHZ, 3.2MM X 2.5MM, HCMOS RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9367 / $2.0402 | Buy Now |
DISTI #
2509149
|
Farnell | OSC, 24MHZ, 3.2MM X 2.5MM, HCMOS RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5447 / $0.7700 | Buy Now |
DISTI #
2509149RL
|
Farnell | OSC, 24MHZ, 3.2MM X 2.5MM, HCMOS RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5447 / $0.6949 | Buy Now |