Part Details for COM1671CD by SMSC
Results Overview of COM1671CD by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM1671CD Information
COM1671CD by SMSC is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: COM1671CD by SMSC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
COM1671CD Part Data Attributes
|
|
COM1671CD
SMSC
Buy Now
Datasheet
|
Compare Parts:
COM1671CD
SMSC
Serial I/O Controller, 1 Channel(s), MOS, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | ||
| Boundary Scan | No | |
| Communication Protocol | Async, Bit | |
| External Data Bus Width | ||
| JESD-30 Code | R-CDIP-T40 | |
| JESD-609 Code | e0 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |