Part Details for COM2305-50.000-EXT by Raltron Electronics Corporation
Overview of COM2305-50.000-EXT by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM2305-50.000-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2864
|
Newark | Osc, 50Mhz, 5Mm X 3.2Mm, Cmos, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Com2 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Raltron COM2305-50.000-EXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3948 |
|
$0.9350 / $1.5300 | Buy Now |
DISTI #
70418007
|
RS | XO SMD 50MHz HCMOS Tristate 3.2x5.0mm | Raltron COM2305-50.000-EXT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.0800 | RFQ |