Part Details for COMP-172 by Dantona Industries Inc
Overview of COMP-172 by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COMP-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4583
|
Newark | Battery, Non Rechargeable, 3V, 2/3A, Battery Voltage:3V, Battery Size Code:2/3A, Battery Technology:Lithium Poly Carbon Monofluoride, Battery Capacity:1.2Ah, Battery Terminals:Connector, External Diameter:17.78Mm, External Width:- Rohs Compliant: Na |Dantona Industries COMP-172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $18.0000 | Buy Now |
DISTI #
10136646
|
TestEquity LLC | Dantona COMP-172 PLC Battery, 3V, 1200 mAh capacity, Lithium for GE Fanuc 9030 Series | 3 |
|
$14.9200 | Buy Now |