Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MP-54RJ45UNNE-002 |
Amphenol Cables on Demand |
Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
|
CN-AC3MMDZBAU |
Amphenol Cables on Demand |
3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
|
MP-54RJ45UNNE-001 |
Amphenol Cables on Demand |
Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
|
Want to compare parts?
-
CON-1/240/40
Littelfuse Inc
VS
-