CON-3/240/120

Overview of CON-3/240/120 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-54RJ45UNNE-002 Amphenol Cables on Demand Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft
CN-AC3MMDZBAU Amphenol Cables on Demand 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts)
MP-54RJ45UNNE-001 Amphenol Cables on Demand Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft

Price & Stock for CON-3/240/120 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 576-CON-3/240/120
Mouser Electronics Contactors - Electromechanical REFERENCE PART NUMBER RoHS: Compliant 4
  • 1 $506.3800
  • 8 $487.5400
$487.5400 / $506.3800 Buy Now

CAD Models for CON-3/240/120 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CON-3/240/120 by Littelfuse Inc

CON-3/240/120
Littelfuse Inc
-
-
Samacsys Manufacturer
LITTELFUSE
Want to compare parts?
  1. CON-3/240/120
    Littelfuse Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CON-3/240/120 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CON-3/240/120 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of CON-3/240/120 would you like to use for your alert(s)?
  • Please alert me when CON-3/240/120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CON-3/240/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CON-3/240/120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CON-3/240/120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CON-3/240/120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CON-3/240/120 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: