Part Details for CON-M124PCBF by L-com Inc
Overview of CON-M124PCBF by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CON-M124PCBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5355
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Tht, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |L-Com CON-M124PCBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$13.8500 / $15.8000 | Buy Now |
DISTI #
5073-CON-M124PCBF-ND
|
DigiKey | M12 4 PIN PCB MNT FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0809 / $21.0900 | Buy Now |
DISTI #
73606520
|
RS | M12 4 Position D Code Female PCB Mount ReceptacleFront Mounting and PCB Style- | L-com CON-M124PCBF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3900 | RFQ |
|
Onlinecomponents.com | M12 4 PIN PCB MNT FEMALE | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
77734612
|
Verical | CON-M124PCBF Min Qty: 6 Package Multiple: 1 | Americas - 649 |
|
$12.9481 / $16.3900 | Buy Now |
DISTI #
4215869
|
element14 Asia-Pacific | SENSOR CONN, M12, RCPT, 4POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.2666 / $37.3265 | Buy Now |
DISTI #
4215869
|
Farnell | SENSOR CONN, M12, RCPT, 4POS, THT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$34.1028 / $41.7675 | Buy Now |
DISTI #
CON-M124PCBF
|
L-com US | L-com offers a complete line of D-Coded 4 and 5 Position M12 connector solutions for enclosure, panel and PCB applications. These quality constructed M12 connectors provide years of trouble free use in the most trying applications. These M12 connectors are offered in both male and female versions and are rated to IP68. Min Qty: 1 Package Multiple: 1 | 649 |
|
$12.9500 / $16.3900 | Buy Now |