Part Details for CON-XLR-M by L-com Inc
Overview of CON-XLR-M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CON-XLR-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5374
|
Newark | Xlr 3 Pin Conn Male Rohs Compliant: Yes |L-Com CON-XLR-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$17.4600 | Buy Now |
DISTI #
5073-CON-XLR-M-ND
|
DigiKey | XLR 3 PIN CONN MALE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$9.2150 / $15.2400 | Buy Now |
DISTI #
73605855
|
RS | 3 Pin XLR ConnectorMale- | L-com CON-XLR-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 | RFQ |
|
Onlinecomponents.com | XLR 3 PIN CONN MALE RoHS: Compliant | 0 |
|
$9.1200 / $12.0800 | Buy Now |
DISTI #
CON-XLR-M
|
L-com US | L-com stocks high quality XLR connectors for all your XLR audio cable repair/termination needs. We offer male, female, and right angle male XLR connectors off the shelf. These connectors feature 50u of nickel plating on the connector pins and sockets assuring the high quality audio signals and long life over multiple insertions. Connectors are packaged individually. Order online today!. Min Qty: 1 Package Multiple: 1 | 185 |
|
$10.3900 | Buy Now |