Part Details for CON-XLR3M by L-com Inc
Overview of CON-XLR3M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CON-XLR3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5377
|
Newark | Male 3 Pin Xlr Connector |L-Com CON-XLR3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.3900 | Buy Now |
DISTI #
5073-CON-XLR3M-ND
|
DigiKey | MALE 3 PIN XLR CONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
73605736
|
RS | XLR 3 Pin Solder ConnectorMale- | L-com CON-XLR3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1900 | RFQ |
|
Onlinecomponents.com | MALE 3 PIN XLR CONNECTOR RoHS: Compliant | 0 |
|
$5.3000 / $8.0500 | Buy Now |
DISTI #
77734730
|
Verical | CON-XLR3M Min Qty: 14 Package Multiple: 1 | Americas - 19 |
|
$5.0481 / $6.3900 | Buy Now |
DISTI #
CON-XLR3M
|
L-com US | L-com stocks both male and female 3 pin XLR connectors to address all your XLR pro audio needs. These solder style connectors are in stock and ready for same day shipping. Each connector features gold plating to ensure a high quality audio experience. Min Qty: 1 Package Multiple: 1 | 441 |
|
$5.0500 / $6.3900 | Buy Now |