Part Details for CONE14NF-S5 by Carlo Gavazzi Holding AG
Overview of CONE14NF-S5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONE14NF-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-CONE14NF-S5-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0000 | Buy Now |
DISTI #
225-CONE14NF-S5
|
Mouser Electronics | Sensor Cables / Actuator Cables CON M12 4W STR 5M PVC | 0 |
|
$16.0600 / $20.9000 | Order Now |
DISTI #
CONE14NF-S5
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, PVC, female Min Qty: 1 | 3 |
|
$34.0300 / $39.2700 | Buy Now |