There are no models available for this part yet.
Overview of CONGA-QMX6/SC-1G EMMC4 REV C.X by congatec AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for CONGA-QMX6/SC-1G EMMC4 REV C.X by congatec AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
787-016300
|
Mouser Electronics | Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Commercial temperature range. RoHS: Compliant | 0 |
|
$190.0500 / $202.1500 | Order Now |