Part Details for CONGA-SMX8-MINI/QUAD-4G EMMC16 DP by congatec AG
Overview of CONGA-SMX8-MINI/QUAD-4G EMMC16 DP by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CONGA-SMX8-MINI/QUAD-4G EMMC16 DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-051204
|
Mouser Electronics | Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran RoHS: Compliant | 21 |
|
$177.5000 / $188.8500 | Buy Now |