There are no models available for this part yet.
Overview of CONGA-SMX8-PLUS/I-QC-4G EMMC16 by congatec AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS |
Price & Stock for CONGA-SMX8-PLUS/I-QC-4G EMMC16 by congatec AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
787-051320
|
Mouser Electronics | Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. RoHS: Compliant | 21 |
|
$199.0900 / $210.1300 | Buy Now |