There are no models available for this part yet.
Overview of CONGA-TS170/CSP-HP-B by congatec AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8305ACPZ-RL7 | Analog Devices | CSP Baseband Logarithmic Ampli | |
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP |
Price & Stock for CONGA-TS170/CSP-HP-B by congatec AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
787-045932
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Standard passive cooling solution for high performance COM Express modules conga-TS170/TS175/TS370 with integrated heat pipes, 15mm silver fins and 20mm overall heat sink height. All standoffs are with 2.7mm bore hole. RoHS: Compliant | 0 |
|
$63.7600 / $67.2900 | Order Now |