Part Details for CONMCX003.062 by Linx Technologies Inc
Overview of CONMCX003.062 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONMCX003.062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMCX003.062
|
TME | Socket, MCX, female, card edge, 50Ω, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$4.8900 / $8.1500 | RFQ |
Part Details for CONMCX003.062
CONMCX003.062 CAD Models
CONMCX003.062 Part Data Attributes:
|
CONMCX003.062
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONMCX003.062
Linx Technologies Inc
RF MCX Connector, Female, Board Mount, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Body Breadth | 0.252 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.252 inch | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |