Part Details for CONMCX011-R178 by Linx Technologies Inc
Overview of CONMCX011-R178 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for CONMCX011-R178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMCX011-R178
|
TME | Connector: MCX, plug, female, straight, 50Ω, RG178(A,B), for cable Min Qty: 1 | 0 |
|
$4.0500 / $6.7800 | RFQ |
Part Details for CONMCX011-R178
CONMCX011-R178 CAD Models
CONMCX011-R178 Part Data Attributes
|
CONMCX011-R178
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONMCX011-R178
Linx Technologies Inc
CONN MCX FEMALE END CRIMP RG-178
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |