-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX/MMCX Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMMCX001-SMD-ND
|
DigiKey | CONN MMCX RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
171 In Stock |
|
$2.7750 / $3.4500 | Buy Now |
DISTI #
712-CONMMCX001-SMD
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Female Surface Mount RoHS: Compliant | 782 |
|
$2.7700 / $3.4500 | Buy Now |
|
Future Electronics | MMCX Female Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8500 / $3.0700 | Buy Now |
DISTI #
AMPCONMMCX001-SMD
|
Heilind Electronics | MMCX JACK 50 OHM PCB SURFACE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMCX Jack 50 Ohm PCB Surface Mount | 0 |
|
$2.6500 / $4.3700 | Buy Now |
DISTI #
AMPCONMMCX001-SMD
|
Interstate Connecting Components | MMCX JACK 50 OHM PCB SURFACE M | 0 |
|
Buy Now | |
|
Master Electronics | MMCX Jack 50 Ohm PCB Surface Mount | 0 |
|
$2.6500 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONMMCX001-SMD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMMCX001-SMD
TE Connectivity
RF MCX/MMCX Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |