-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0164
|
Newark | Rf Coax Conn, Mmcx Jack, 50 Ohm, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Linx Te Connectivity CONMMCX001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$4.0500 | Buy Now |
DISTI #
CONMMCX001-ND
|
DigiKey | CONN MMCX RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9040 In Stock |
|
$3.0375 / $3.8600 | Buy Now |
DISTI #
712-CONMMCX001
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Female PCB Mount RoHS: Compliant | 2634 |
|
$3.0400 / $3.8600 | Buy Now |
DISTI #
74509262
|
RS | Conn MMCX Jack PCB Mnt THM Au, LINX Miscellaneous Micro Min Surface Mount | TE Connectivity CONMMCX001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 | RFQ |
|
Future Electronics | MMCX 50 Ohm Surface Mount Female RF Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.9800 / $3.2000 | Buy Now |
DISTI #
AMPCONMMCX001
|
Heilind Electronics | MMCX JCK PCB TH MT AU | Americas - 651 in Stock |
|
$3.4478 / $4.3585 | Buy Now |
|
Onlinecomponents.com | MMCX Jack 50 Ohm PCB Through Hole |
2495 In Stock |
|
$2.8400 / $4.7900 | Buy Now |
DISTI #
CONMMCX001
|
TTI | RF Connectors / Coaxial Connectors MMCX Female PCB Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$3.8000 / $4.3000 | Buy Now |
DISTI #
AMPCONMMCX001
|
Interstate Connecting Components | MMCX JCK PCB TH MT AU | 130 |
|
$3.4478 / $4.3585 | Buy Now |
|
Karl Kruse GmbH & Co KG | BUCHSE 4P CONMMCX001 GRD 1 27 | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONMMCX001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMMCX001
TE Connectivity
RF MMCX Connector, Female, Board Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |